Neutrik NLT8MPXX Audio Jack 8 Pins Secure Lock Black/Silver

MPN
NLT8MPXX
Brand
Neutrik
EAN-13
2050009112752
Order Code
05-5802
Country of Origin
United Kingdom
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

The Neutrik NLT8MPXX is an 8-pin Speakon audio jack sleeve socket with straight pins, available in black and silver. Manufactured by Neutrik, it provides a reliable and robust connection for professional audio applications. Ideal for high-power speaker connections, this audio jack ensures efficient signal transmission.
Connector Type Loudspeaker socket
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 8
Colour Black, Silver
Connection CEE 7/16 CEE plug
Connector Body Material Metal
Contact Plating Copper alloy
Nominal Current 30A
Nominal Voltage 250V
Number of pins 8
Plug / Socket Socket
Temperature Range -30 - +80°C
Termination Solder
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot