Neutrik NLT8FXX Speakon Audio Jack Plug 8 Pins Silver 1pc

MPN
NLT8FXX
Brand
Neutrik
EAN-13
7613187013317
Order Code
05-5800
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £18.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/07/2026

Neutrik's NLT8FXX is an 8-pin Speakon audio jack plug featuring a straight design with a silver finish. This robust connector ensures high-quality audio transmission and is ideal for professional audio applications. The Neutrik NLT8FXX Audio jack 1 pc(s) is commonly used in sound reinforcement and studio settings.
Connector Type Speakon
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 8
AWG 10
Cable Diameter 20 mm (max)
Colour Silver
Connection Soldering
Connector Body Material Metal
Contact Plating Copper alloy
Nominal Current 30A
Nominal Voltage 250V
Number of pins 8
Plug / Socket Plug
Temperature Range -30 - +80°C
Termination Solder
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot