Neomounts FL50-575BL1 TV trolley 65"-110" height-adjustable black |
16-9966
|
|
Despatched within 3 working days - 14 in stock
|
1+ £445.75
Price per unit Ex VAT
|
Height-adjustable |
4 wheel(s) |
Steel |
Black |
TÜV mark |
75mm |
|
(W x H x D) 132 x 162.5 x 75 mm |
2.92 m (115) |
125kg |
|
9403109800 |
|
|
162.5mm |
10cm |
Manual |
Padlock |
|
Yes |
Neomounts FL50-575WH1 TV trolley height-adjustable fit for 65"-110" |
16-9967
|
|
Despatched within 3 working days - 5 in stock
|
1+ £434.95
Price per unit Ex VAT
|
Height-adjustable |
4 wheel(s) |
Steel |
White |
TÜV mark |
75mm |
|
(W x H x D) 132 x 162.5 x 75 mm |
2.92 m (115) |
125kg |
|
9403109800 |
|
|
162.5mm |
10cm |
Manual |
Padlock |
|
Yes |
Neomounts WL30-750BL14 TV wall mount 32" to 75" height-adjustable black |
17-0089
|
|
Despatched within 3 working days - 3 in stock
|
1+ £50.83
Price per unit Ex VAT
|
Wall mount |
|
|
Black |
|
42mm |
4.2cm |
(W x H x D) 486 x 488 x 42 mm |
75" |
100kg |
4.2cm |
7326909890 |
42mm |
81,3 cm (32") - 190,5 cm (75") |
488mm |
Yes |
|
|
0 - 10mm |
|
Neomounts WL30-750BL16 TV wall mount 42"-86" height-adjustable: black |
17-0090
|
|
Despatched within 3 working days - 8 in stock
|
1+ £58.09
Price per unit Ex VAT
|
Wall mount |
|
|
Black |
|
42mm |
4.2cm |
(W x H x D) 686 x 484 x 42 mm |
86" |
125kg |
4.2cm |
7326909890 |
42mm |
106,7 cm (42") - 218,4 cm (86”) |
484mm |
Yes |
|
|
0 - 10mm |
|
Neomounts WL30-750BL18 TV wall mount 43"-98" height-adjustable black |
17-0091
|
|
Despatched within 3 working days - 203 in stock
|
1+ £65.78
Price per unit Ex VAT
|
Wall mount |
|
|
Black |
|
42mm |
4.2cm |
(W x H x D) 886 x 684 x 42 mm |
100" |
125kg |
4.2cm |
7326909890 |
|
109,2 cm (43") - 248,9 cm (98") |
684mm |
Yes |
|
|
0 - 10mm |
|
Neomounts WL30-750BL18P TV wall mount 50"-98" height-adjustable viewing |
17-0092
|
|
Out of stockBack-order availability date - 06/11/2026
|
1+ £67.38
Price per unit Ex VAT
|
Wall mount |
|
|
Black |
|
42mm |
4.2cm |
(W x H x D) 550 x 684 x 42 mm |
100" |
100kg |
4.2cm |
7326909890 |
42mm |
127,0 cm (50") - 248,9 cm (98") |
684mm |
Yes |
|
|
0 - 10mm |
|