Neomounts WL30-750BL14 TV wall mount 32" to 75" height-adjustable black

MPN
WL30-750BL14
Brand
Neomounts
EAN-13
8717371443252
Order Code
17-0089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £50.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Neomounts WL30-750BL14 is a versatile and robust TV wall mount designed to accommodate televisions ranging from 32 to 75 inches in display size. This mount features height adjustability that allows users to optimise viewing angles, ensuring comfort and flexibility in various installation environments. Engineered for durability, the WL30-750BL14 supports secure mounting in residential, commercial, and educational settings, providing a reliable solution for engineers seeking efficient space utilisation. With its sleek black finish, this mount integrates seamlessly into diverse aesthetic scenarios, whether for creating a home theatre experience or enhancing classroom and conference room presentations.
Type Wall mount
Maximum screen size 75"
Max. load Capacity 100kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 42mm
Depth (max) 4.2cm
Dimensions (W x H x D) 486 x 488 x 42 mm
Distance to the wall (max) 4.2cm
Distance to wall (min.) 42mm
For Screen Size 81,3 cm (32") - 190,5 cm (75")
Harmonized System (HS) code 7326909890
Height 488mm
Height adjustment Yes
Height adjustment range 0 - 10mm
Holder Type Height-adjustable
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 20.5kg
Master (outer) case height 347mm
Master (outer) case length 227mm
Master (outer) case net weight 15.6kg
Master (outer) case width 551mm
Material (details) Steel
Maximum VESA mount 400 x 400 mm
Maximum weight capacity 100kg
Maximum weight capacity (per display) 100kg
Minimum screen size 106.7 cm (42)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 82mm
Package height 209mm
Package weight 5kg
Package width 533mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 104 pc(s)
Weight 4.601
Width 486mm

Reviews

Be the first to submit a review

Trustpilot