Neomounts WL30-750BL18 TV wall mount 43"-98" height-adjustable black

MPN
WL30-750BL18
Brand
Neomounts
EAN-13
8717371443306
Order Code
17-0091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £65.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

Neomounts WL30-750BL18, featuring the manufacturer's part number 3342104, is a robust and versatile TV wall mount designed to accommodate screen sizes ranging from 43 to 98 inches. The wall mount's key attributes include its height-adjustable mechanism, allowing seamless vertical adjustment for optimal viewing angles, and its sturdy black finish that ensures durability while maintaining aesthetic alignment with modern interiors. Engineered for reliability, the WL30-750BL18 is ideal for use in various professional settings such as conference rooms, educational institutions, and public display areas, where large-screen installations are necessary.
Type Wall mount
Maximum screen size 100"
Max. load Capacity 125kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 42mm
Depth (max) 4.2cm
Dimensions (W x H x D) 886 x 684 x 42 mm
Distance to the wall (max) 4.2cm
For Screen Size 109,2 cm (43") - 248,9 cm (98")
Harmonized System (HS) code 7326909890
Height 684mm
Height adjustment Yes
Height adjustment range 0 - 10mm
Holder Type Height-adjustable
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 23.7kg
Master (outer) case height 201mm
Master (outer) case length 227mm
Master (outer) case net weight 18.9kg
Master (outer) case width 946mm
Material (details) Steel
Maximum VESA mount 800 x 600 mm
Maximum weight capacity 125kg
Maximum weight capacity (per display) 125kg
Minimum screen size 139.7 cm (55)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 61mm
Package height 209mm
Package weight 7.7kg
Package width 928mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 90 pc(s)
Weight 7.241
Width 886mm

Reviews

Be the first to submit a review

Trustpilot