Neomounts FL50-575WH1 TV trolley height-adjustable fit for 65"-110"

MPN
FL50-575WH1
Brand
Neomounts
EAN-13
8717371443245
Order Code
16-9967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £434.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Neomounts FL50-575WH1, also known as 3342101, is a versatile and robust television trolley designed to accommodate displays ranging from 65 to 110 inches. This product features a height-adjustable mechanism, offering precise alignment and flexibility to suit various viewing requirements and settings. Constructed with high-quality materials, the TV trolley provides reliable support and durability, making it suitable for professional environments such as conference rooms, classrooms, and exhibition spaces where flexibility and adaptability are imperative. The unit's engineering-oriented design ensures stability while its integrated cable management system optimises aesthetics and safety. With its practical attributes, the FL50-575WH1 facilitates easy manoeuvrability and positioning of large displays, enabling efficient and effective presentations.
Type Height-adjustable
Number of Wheels 4 wheel(s)
Material Steel
Add-on displays 1
Cable management Yes
Colour White
Compliance certificates TÜV mark
Depth 75mm
Dimensions (W x H x D) 132 x 162.5 x 75 mm
Harmonized System (HS) code 9403109800
Height 162.5mm
Height adjustment 10cm
Height adjustment type Manual
Holder Type Height-adjustable
Lock type Padlock
Locking Yes
Master (outer) case gross weight 41kg
Master (outer) case height 149mm
Master (outer) case length 869mm
Master (outer) case net weight 33.7kg
Master (outer) case width 1646mm
Material (details) Steel
Max. load Capacity 125kg
Maximum screen size 2.92 m (115)
Maximum weight capacity 125kg
Minimum screen size 165.1 cm (65)
Number of displays supported 1
Package depth 869mm
Package height 148mm
Package weight 41kg
Package width 1646mm
Pneumatic technology No
Product colour White
Product Type TV trolley
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 11 pc(s)
Suitable For 165,1 cm (65") - 279,4 cm (110")
VESA mounting Yes
Warranty period 5 year(s)
Weight 40.185
Width 132mm

Reviews

Be the first to submit a review

Trustpilot