Neomounts WL30-750BL16 TV wall mount 42"-86" height-adjustable: black

MPN
WL30-750BL16
Brand
Neomounts
EAN-13
8717371443269
Order Code
17-0090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £58.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Neomounts WL30-750BL16 offers a reliable solution for mounting televisions ranging from 42 inches to 86 inches with its height-adjustable design, part number 3342103. This TV wall mount, finished in black, provides robust support and flexibility, allowing for precise alignment adjustments to achieve optimal viewing angles. Engineered for both domestic and commercial environments, it is ideal for applications where space efficiency and versatility are paramount, such as in conference rooms, digital signage installations, and educational settings. The Neomounts WL30-750BL16 is designed to meet rigorous standards, ensuring secure and stable installation while accommodating various display specifications.
Type Wall mount
Maximum screen size 86"
Max. load Capacity 125kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 42mm
Depth (max) 4.2cm
Dimensions (W x H x D) 686 x 484 x 42 mm
Distance to the wall (max) 4.2cm
Distance to wall (min.) 42mm
For Screen Size 106,7 cm (42") - 218,4 cm (86”)
Harmonized System (HS) code 7326909890
Height 484mm
Height adjustment Yes
Height adjustment range 0 - 10mm
Holder Type Height-adjustable
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 24.4kg
Master (outer) case height 231mm
Master (outer) case length 227mm
Master (outer) case net weight 19.6kg
Master (outer) case width 746mm
Material (details) Steel
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 125kg
Maximum weight capacity (per display) 125kg
Minimum screen size 106.7 cm (42)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 53mm
Package height 209mm
Package weight 6kg
Package width 728mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 4 pc(s)
Products per pallet (EU) 100 pc(s)
Weight 5.609
Width 686mm

Reviews

Be the first to submit a review

Trustpilot