Neomounts WL30-750BL18P TV wall mount 50"-98" height-adjustable viewing

MPN
WL30-750BL18P
Brand
Neomounts
EAN-13
8717371443290
Order Code
17-0092
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £67.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/10/2026


Neomounts WL30-750BL18P, also referred to as 3342105 in alternate descriptions, is a technically advanced TV wall mount designed for displays ranging from 50 to 98 inches. This robust mounting solution features precision height adjustability, providing optimal viewing angles and ergonomic comfort for users. Its durable construction supports significant weight, ensuring secure installation in residential, commercial, or industrial environments where large displays are integral. The wall mount caters to engineers seeking reliable and adaptable mounting systems for audiovisual presentations, control rooms, or public display installations, demonstrating versatility and engineering proficiency.
Type Wall mount
Maximum screen size 100"
Max. load Capacity 100kg
Add-on displays 1
Cable management Yes
Colour Black
Depth 42mm
Depth (max) 4.2cm
Dimensions (W x H x D) 550 x 684 x 42 mm
Distance to the wall (max) 4.2cm
Distance to wall (min.) 42mm
For Screen Size 127,0 cm (50") - 248,9 cm (98")
Harmonized System (HS) code 7326909890
Height 684mm
Height adjustment Yes
Height adjustment range 0 - 10mm
Holder Type Height-adjustable
Housing Material Steel
Lockable Padlock not included
Master (outer) case gross weight 21kg
Master (outer) case height 288mm
Master (outer) case length 227mm
Master (outer) case net weight 15.3kg
Master (outer) case width 951mm
Material (details) Steel
Maximum VESA mount 500 x 800 mm
Maximum weight capacity 100kg
Maximum weight capacity (per display) 100kg
Minimum screen size 127 cm (50)
Minimum VESA mount 100 x 100 mm
Mounting Type Wall
Number of displays supported 1
Package depth 90mm
Package height 209mm
Package weight 6.7kg
Package width 933mm
Pneumatic technology No
Product colour Black
Products per master (outer) case 3 pc(s)
Products per pallet (EU) 54 pc(s)
Weight 6.500
Width 550mm

Reviews

Be the first to submit a review

Trustpilot