Neomounts FL50-575BL1 TV trolley 65"-110" height-adjustable black

MPN
FL50-575BL1
Brand
Neomounts
EAN-13
8717371443092
Order Code
16-9966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £445.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 15 in stock

Neomounts FL50-575BL1, alternatively known as 3342100 - Neomounts FL50-575BL1, is an adjustable TV trolley designed to support displays ranging from 65 to 110 inches. It features a robust height-adjustable mechanism, enabling engineers to modify the display height seamlessly to accommodate specific viewing requirements, making it suitable for dynamic environments such as conference rooms, educational institutions, and exhibition settings. The trolley is constructed with high-quality materials, ensuring durability and stability while providing mobility with its integrated wheels. Its design supports ergonomic adjustments and offers cable management solutions, making it a practical solution for settings that regularly require display mobility and flexibility.
Type Height-adjustable
Number of Wheels 4 wheel(s)
Material Steel
Add-on displays 1
Cable management Yes
Colour Black
Compliance certificates TÜV mark
Depth 75mm
Dimensions (W x H x D) 132 x 162.5 x 75 mm
Harmonized System (HS) code 9403109800
Height 162.5mm
Height adjustment 10cm
Height adjustment type Manual
Holder Type Height-adjustable
Lock type Padlock
Locking Yes
Master (outer) case gross weight 41kg
Master (outer) case height 148mm
Master (outer) case length 869mm
Master (outer) case net weight 33.7kg
Master (outer) case width 1646mm
Material (details) Steel
Max. load Capacity 125kg
Maximum screen size 2.92 m (115)
Maximum weight capacity 125kg
Minimum screen size 165.1 cm (65)
Number of displays supported 1
Package depth 869mm
Package height 148mm
Package weight 41kg
Package width 1646mm
Pneumatic technology No
Product colour Black
Product Type TV trolley
Products per master (outer) case 1 pc(s)
Products per pallet (EU) 11 pc(s)
Suitable For 165,1 cm (65") - 279,4 cm (110")
VESA mounting Yes
Warranty period 5 year(s)
Weight 39.900
Width 132mm

Reviews

Be the first to submit a review

Trustpilot