Murrelektronik Solenoids Square connector + molded lead 615393

The components, manufactured by Murrelektronik, are black solenoid connectors that form part of a versatile range of electrical connection solutions designed for industrial applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Weight Type Coil Voltage Cable cross section Cable Ø Circuit layout description Conductor Material Connection Connector Type Display Factory colour Fastening Type IP Rating max. cross section Maximum Temperature Min. temperature Misc Attribute 2 Number of pins Screw connection
Murrelektronik 7000-40881-2260030 Solenoid Connector Black 1pc
Murrelektronik 7000-40881-2260030 Solenoid Connector Black 1pc
Standard range
Order code: 05-5041
MPN: 7000-40881-2260030

Despatched within 4 working days - 4 in stock
1+ £25.31
Price per unit Ex VAT
0.30m 64g Square connector + molded lead 300V AC 3x 0.75mm² 5.9mm incl. yellow LED PUR M12 plug Plug, straight LED Black M12 IP67 0.75mm² +85°C -25°C A standard 3 M12 (SW13)
Murrelektronik 7000-40881-2260060 Solenoid Connector Black 1pc
Murrelektronik 7000-40881-2260060 Solenoid Connector Black 1pc
Standard range
Order code: 05-5042
MPN: 7000-40881-2260060

Despatched within 4 working days - 2 in stock
1+ £11.11
Price per unit Ex VAT
0.60m 76g Square connector + molded lead 300V AC 3x 0.75mm² 5.9mm incl. yellow LED PUR M12 plug Plug, straight LED Black M12 IP67 0.75mm² +85°C -25°C A standard 3 M12 (SW13)
Murrelektronik 7000-40881-6260060 Solenoid Connector Black 1pc
Murrelektronik 7000-40881-6260060 Solenoid Connector Black 1pc
Extended range
Order code: 05-5043
MPN: 7000-40881-6260060

Back order - 20 availableBack-order availability date - 24/10/2026
1+ £22.87
Price per unit Ex VAT
0.60m 78g Square connector + molded lead 300V AC 3x 0.75mm² 5.9mm incl. yellow LED PUR M12 plug Plug, straight LED Black M12 IP67 0.75mm² +85°C -25°C A standard 3 M12 (SW13)
Murrelektronik 7000-40881-6260200 Solenoid Connector Black 1pc
Murrelektronik 7000-40881-6260200 Solenoid Connector Black 1pc
Standard range
Order code: 05-5044
MPN: 7000-40881-6260200

Despatched within 4 working days - 4 in stock
1+ £15.22
Price per unit Ex VAT
2.00m 149g Square connector + molded lead 300V AC 3x 0.75mm² 5.9mm incl. yellow LED PUR M12 plug Plug, straight LED Black M12 IP67 0.75mm² +85°C -25°C A standard 3 M12 (SW13)
Murrelektronik 7000-40881-6360100 Solenoid Connector Black 1pc
Murrelektronik 7000-40881-6360100 Solenoid Connector Black 1pc
Extended range
Order code: 05-5045
MPN: 7000-40881-6360100

Despatched within 4 working days - 6 in stock
1+ £21.32
5+ £20.21
10+ £19.23
25+ £17.81
Price per unit Ex VAT
1.00m 98g Square connector + molded lead 300V AC 3x 0.75mm² 5.9mm incl. yellow LED PUR M12 plug Plug, straight LED Black M12 IP67 0.75mm² +85°C -25°C A standard 3 M12 (SW13)
Murrelektronik 7000-40881-6360500 Solenoid Connector Black 1pc
Murrelektronik 7000-40881-6360500 Solenoid Connector Black 1pc
Standard range
Order code: 05-5046
MPN: 7000-40881-6360500

Despatched within 4 working days - 4 in stock
1+ £20.06
Price per unit Ex VAT
5.00m 302g Square connector + molded lead 300V AC 3x 0.75mm² 5.9mm incl. yellow LED PUR M12 plug Plug, straight LED Black M12 IP67 0.75mm² +85°C -25°C A standard 3 M12 (SW13)

Trustpilot