Murrelektronik 7000-40881-6260060 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-40881-6260060 Solenoid Connector Black 1pc

MPN
7000-40881-6260060
EAN-13
4048879152167
Order Code
05-5043
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 03/10/2026

Murrelektronik manufactures the solenoid connector model 7000-40881-6260060, which comes in a black colour and includes a square connector with a moulded lead. This high-quality component is typically used in industrial automation for connecting sensors and actuators. Its robust design ensures reliable performance in demanding environments.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 0.60m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Connector Type Plug, straight
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Screw connection M12 (SW13)
Solenoid Action N/A
Total no. of pins 3
Weight 78g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot