Murrelektronik 7000-40881-6260200 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-40881-6260200 Solenoid Connector Black 1pc

MPN
7000-40881-6260200
EAN-13
4048879152136
Order Code
05-5044
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik solenoid connector features a square-shaped connector with a moulded lead, suitable for secure and reliable electrical connections. It's commonly used in industrial automation systems for connecting solenoid valves. Designed for durability, this product provides dependable performance in various demanding environments.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 2.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Connector Type Plug, straight
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Screw connection M12 (SW13)
Solenoid Action N/A
Total no. of pins 3
Weight 149g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot