Murrelektronik 7000-40881-6360100 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-40881-6360100 Solenoid Connector Black 1pc

MPN
7000-40881-6360100
EAN-13
4048879152051
Order Code
05-5045
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.32
5+ £20.21
10+ £19.22
25+ £17.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-40881-6360100 is a black solenoid connector with a moulded lead, ensuring robust and secure electrical connections. It features a square connector design, ideal for industrial automation applications. This component is typically used in machinery where reliable electrical connectivity is essential.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 1.00m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Connector Type Plug, straight
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Screw connection M12 (SW13)
Solenoid Action N/A
Total no. of pins 3
Weight 98g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot