Murrelektronik 7000-40881-2260060 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-40881-2260060 Solenoid Connector Black 1pc

MPN
7000-40881-2260060
EAN-13
4048879152617
Order Code
05-5042
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik solenoid connector is a square connector with a moulded lead. It features robust construction suitable for industrial automation and control systems. Typical applications include secure electrical connections for solenoid valves and sensors.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 0.60m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Connector Type Plug, straight
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Screw connection M12 (SW13)
Solenoid Action N/A
Total no. of pins 3
Weight 76g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot