Murrelektronik 7000-40881-2260030 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-40881-2260030 Solenoid Connector Black 1pc

MPN
7000-40881-2260030
EAN-13
4048879152648
Order Code
05-5041
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's solenoid connector, model 7000-40881-2260030, features a square connector with a moulded lead, ensuring secure and reliable connections. Its robust design is ideal for industrial automation and control applications. With a focus on durability, it is perfect for use in demanding environments.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 3x 0.75mm²
Cable Length 0.30m
Cable Ø 5.9mm
Circuit layout description incl. yellow LED
Conductor Material PUR
Connection M12 plug
Connector Type Plug, straight
Display LED
Factory colour Black
Fastening Type M12
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 3
Screw connection M12 (SW13)
Solenoid Action N/A
Total no. of pins 3
Weight 64g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot