Murrelektronik Solenoids Square connector + molded lead 615392

The Murrelektronik solenoid connectors, featuring black designs with multiple pin configurations, represent a versatile range of components for electrical applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Cable cross section Cable Length Cable Ø Circuit layout description Conductor Material Compatible with (details) Display Pins Number of pins Total no. of pins Weight Type Connection Factory colour IP Rating max. cross section Maximum Temperature Min. temperature Misc Attribute 2
Murrelektronik 7000-18112-6370300 Solenoid Connectors 4 Pins Black
Murrelektronik 7000-18112-6370300 Solenoid Connectors 4 Pins Black
Standard range
Order code: 05-5027
MPN: 7000-18112-6370300

Despatched within 4 working days - 4 in stock
1+ £16.32
10+ £12.98
50+ £10.28
Price per unit Ex VAT
300V AC 4x 0.75mm² 3.00m 6.5mm PUR 4 4 4 212g Square connector + molded lead Open end cable Black IP67 0.75mm² +85°C -25°C A standard
Murrelektronik 7000-18121-2180500 Solenoid Connector Black 1pc
Murrelektronik 7000-18121-2180500 Solenoid Connector Black 1pc
Standard range
Order code: 05-5028
MPN: 7000-18121-2180500

Despatched within 4 working days - 1 in stock
1+ £18.58
10+ £14.90
50+ £11.91
Price per unit Ex VAT
n/a 5x 0.75mm² 5.00m 7mm incl. red/green LED PVC Button LED 5 5 419g Square connector + molded lead Open end cable Black IP67 0.75mm² +85°C -25°C A standard
Murrelektronik 7000-18121-2280300 Solenoid Connector Black 1pc
Murrelektronik 7000-18121-2280300 Solenoid Connector Black 1pc
Extended range
Order code: 05-5029
MPN: 7000-18121-2280300

Available to back orderBack order, lead time 3 weeks
1+ £18.80
10+ £15.07
50+ £12.07
Price per unit Ex VAT
300V AC 5x 0.75mm² 3.00m 7mm incl. red/green LED PUR Button LED 5 5 258g Square connector + molded lead Open end cable Black IP67 0.75mm² +85°C -25°C A standard
Murrelektronik 7000-18121-2281000 Solenoid Connector Black 1pc
Murrelektronik 7000-18121-2281000 Solenoid Connector Black 1pc
Extended range
Order code: 05-5030
MPN: 7000-18121-2281000

Back order - 3 availableBack-order availability date - 02/12/2026
1+ £41.48
10+ £35.10
50+ £29.71
Price per unit Ex VAT
300V AC 5x 0.75mm² 10.00m 7mm incl. red/green LED PUR Button LED 5 5 769g Square connector + molded lead Open end cable Black IP67 0.75mm² +85°C -25°C A standard
Murrelektronik 7000-18121-2380500 Solenoid Connector Black 1pc
Murrelektronik 7000-18121-2380500 Solenoid Connector Black 1pc
Extended range
Order code: 05-5031
MPN: 7000-18121-2380500

Back order - 5 availableBack-order availability date - 02/12/2026
1+ £28.08
10+ £23.13
50+ £19.05
Price per unit Ex VAT
300V AC 5x 0.75mm² 5.00m 7mm incl. red/green LED PUR Button LED 5 5 404g Square connector + molded lead Open end cable Black IP67 0.75mm² +85°C -25°C A standard

Trustpilot