Murrelektronik 7000-18121-2380500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18121-2380500 Solenoid Connector Black 1pc

MPN
7000-18121-2380500
EAN-13
4048879190435
Order Code
05-5031
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Murrelektronik solenoid connector 7000-18121-2380500 features a square connector with a moulded lead, designed for reliable connections. It is typically used in automation and machinery applications. This black solenoid connector is durable and ideal for ensuring safe and efficient electrical connections.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 5x 0.75mm²
Cable Length 5.00m
Cable Ø 7mm
Circuit layout description incl. red/green LED
Compatible with (details) Button
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 5
Solenoid Action N/A
Total no. of pins 5
Weight 404g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot