Murrelektronik 7000-18121-2281000 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18121-2281000 Solenoid Connector Black 1pc

MPN
7000-18121-2281000
EAN-13
4048879190497
Order Code
05-5030
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £78.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/10/2026

Murrelektronik's solenoid connector, model 7000-18121-2281000, features a square connector with a moulded lead. It is designed for reliable connectivity and is ideal for automation systems. This durable component is typically used in industrial and machinery applications.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 5x 0.75mm²
Cable Length 10.00m
Cable Ø 7mm
Circuit layout description incl. red/green LED
Compatible with (details) Button
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 5
Solenoid Action N/A
Total no. of pins 5
Weight 769g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot