Murrelektronik 7000-18112-6370300 Solenoid Connectors 4 Pins Black

Image Representative of Range

Murrelektronik 7000-18112-6370300 Solenoid Connectors 4 Pins Black

MPN
7000-18112-6370300
EAN-13
4048879321334
Order Code
05-5027
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Murrelektronik, the solenoid connector with model number 7000-18112-6370300 features a black connector with four pins. It is designed as a square connector with a moulded lead for secure and reliable electrical connections. This product is typically used in industrial automation applications involving solenoid valves.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 4x 0.75mm²
Cable Length 3.00m
Cable Ø 6.5mm
Conductor Material PUR
Connection Open end cable
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 4
Pins 4
Solenoid Action N/A
Total no. of pins 4
Weight 212g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot