Murrelektronik 7000-18121-2180500 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18121-2180500 Solenoid Connector Black 1pc

MPN
7000-18121-2180500
EAN-13
4048879190626
Order Code
05-5028
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Murrelektronik solenoid connector features a square connector with a moulded lead, designed for reliable electrical connections. It is suitable for industrial automation applications, particularly in machinery and equipment where secure wiring is crucial. This high-quality component ensures durability and efficient performance.
Type Square connector + molded lead
Coil Voltage n/a
Cable cross section 5x 0.75mm²
Cable Length 5.00m
Cable Ø 7mm
Circuit layout description incl. red/green LED
Compatible with (details) Button
Conductor Material PVC
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 5
Solenoid Action N/A
Total no. of pins 5
Weight 419g

Reviews

Be the first to submit a review

Trustpilot