Murrelektronik 7000-18121-2280300 Solenoid Connector Black 1pc

Image Representative of Range

Murrelektronik 7000-18121-2280300 Solenoid Connector Black 1pc

MPN
7000-18121-2280300
EAN-13
4048879190534
Order Code
05-5029
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik's solenoid connector, model 7000-18121-2280300, is a durable black unit featuring a square connector with a moulded lead. It is typically used in industrial applications to ensure secure and reliable electrical connections. This product is highly valued for its robust construction and ease of installation.
Type Square connector + molded lead
Coil Voltage 300V AC
Cable cross section 5x 0.75mm²
Cable Length 3.00m
Cable Ø 7mm
Circuit layout description incl. red/green LED
Compatible with (details) Button
Conductor Material PUR
Connection Open end cable
Display LED
Factory colour Black
IP Rating IP67
max. cross section 0.75mm²
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 2 A standard
Number of pins 5
Solenoid Action N/A
Total no. of pins 5
Weight 258g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot