Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615365

The Murrelektronik sensor/actuator connectors, part of a comprehensive range of M8 connectors, are designed for versatile applications in industrial automation, offering varying lengths and pin configurations to accommodate diverse connection needs.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-88011-2310500 Sensor/Actuator Connector M8 5m 4 Pins
Murrelektronik 7000-88011-2310500 Sensor/Actuator Connector M8 5m 4 Pins
Standard range
Order code: 05-5588
MPN: 7000-88011-2310500

Despatched within 4 working days - 2 in stock
1+ £16.64
Price per unit Ex VAT
Grey 5m 4.5mm 4.5mm PUR M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88011-6110150 Sensor/Actuator Connector M8 1.50m 4 Pins
Murrelektronik 7000-88011-6110150 Sensor/Actuator Connector M8 1.50m 4 Pins
Extended range
Order code: 05-5589
MPN: 7000-88011-6110150

Available to back orderBack order, lead time 11 days
1+ £20.79
Price per unit Ex VAT
Black 1.5m 4.8mm 4.8mm PVC M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88011-6110500 Sensor/Actuator Connector M8 Plug 5m
Murrelektronik 7000-88011-6110500 Sensor/Actuator Connector M8 Plug 5m
Extended range
Order code: 05-5590
MPN: 7000-88011-6110500

Available to back orderBack order, lead time 11 days
1+ £13.94
Price per unit Ex VAT
Black 5m 4.8mm 4.8mm PVC M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88011-6310200 Sensor Connector M8 Plug 2m 4 Pins
Murrelektronik 7000-88011-6310200 Sensor Connector M8 Plug 2m 4 Pins
Standard range
Order code: 05-5591
MPN: 7000-88011-6310200

Despatched within 4 working days - 2 in stock
1+ £19.69
Price per unit Ex VAT
Black 2m 4.5mm 4.5mm PUR M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88011-6310300 Sensor/Actuator Connector M8 3m 4-Pin
Murrelektronik 7000-88011-6310300 Sensor/Actuator Connector M8 3m 4-Pin
Standard range
Order code: 05-5592
MPN: 7000-88011-6310300

Despatched within 4 working days - 3 in stock
1+ £30.58
Price per unit Ex VAT
Black 3m 4.5mm 4.5mm PUR M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-88011-6310500 Sensor/Actuator Connector M8 4-Pin 5m
Murrelektronik 7000-88011-6310500 Sensor/Actuator Connector M8 4-Pin 5m
Standard range
Order code: 05-5593
MPN: 7000-88011-6310500

Despatched within 4 working days - 3 in stock
1+ £29.30
Price per unit Ex VAT
Black 5m 4.5mm 4.5mm PUR M8 M8 Sensor/actuator connector (pre-fab) A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot