Murrelektronik 7000-88011-2310500 Sensor/Actuator Connector M8 5m 4 Pins

Image Representative of Range

Murrelektronik 7000-88011-2310500 Sensor/Actuator Connector M8 5m 4 Pins

MPN
7000-88011-2310500
EAN-13
4048879130103
Order Code
05-5588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the 7000-88011-2310500 sensor/actuator connector, featuring an M8 x 1 plug and socket, both straight, with a 5.00 m length and 4 pins. This pre-fabricated connector is ideal for connecting sensors and actuators in industrial automation systems, providing reliability and easy installation. Typical applications include use in factory production lines and machinery requiring secure, robust connectivity solutions.
Connector 1 M8
Connector 2 M8
Colour Grey
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot