Murrelektronik 7000-88011-6110150 Sensor/Actuator Connector M8 1.50m 4 Pins

Image Representative of Range

Murrelektronik 7000-88011-6110150 Sensor/Actuator Connector M8 1.50m 4 Pins

MPN
7000-88011-6110150
EAN-13
4048879129992
Order Code
05-5589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 11/09/2026

The Murrelektronik 7000-88011-6110150 is a pre-fabricated sensor/actuator connector with an M8 x 1 straight plug and socket. It has four pins and a length of 1.50 meters, making it ideal for compact and precise industrial automation applications. Commonly used in machine and factory settings, it facilitates reliable signal transmission.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot