Murrelektronik 7000-88011-6310300 Sensor/Actuator Connector M8 3m 4-Pin

Image Representative of Range

Murrelektronik 7000-88011-6310300 Sensor/Actuator Connector M8 3m 4-Pin

MPN
7000-88011-6310300
EAN-13
4048879129626
Order Code
05-5592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £30.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 7000-88011-6310300 is a sensor/actuator connector designed with an M8 x 1 plug, straight socket configuration and a 3.00-meter cable length. It features four pins and is typically used in automation and industrial applications for reliable data transmission. This pre-fabricated connector ensures quick and secure connections in various electrical setups.
Connector 1 M8
Connector 2 M8
Colour Black
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot