Murrelektronik 7000-88011-6310500 Sensor/Actuator Connector M8 4-Pin 5m

Image Representative of Range

Murrelektronik 7000-88011-6310500 Sensor/Actuator Connector M8 4-Pin 5m

MPN
7000-88011-6310500
EAN-13
4048879129602
Order Code
05-5593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £29.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik manufactures the 7000-88011-6310500 sensor/actuator connector featuring a straight M8 x 1 plug and socket with 4 RJ pins, in a 5.00 m length. This pre-fabricated connector is ideal for connecting sensors and actuators in industrial automation systems. It is typically used in environments where reliable and efficient electrical connections are required.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot