Murrelektronik 7000-88011-6110500 Sensor/Actuator Connector M8 Plug 5m

Image Representative of Range

Murrelektronik 7000-88011-6110500 Sensor/Actuator Connector M8 Plug 5m

MPN
7000-88011-6110500
EAN-13
4048879129954
Order Code
05-5590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 11/09/2026

The Murrelektronik 7000-88011-6110500 is a sensor/actuator connector featuring an M8 x 1 plug that is straight and includes four pins. This robust and pre-fabricated connector has a 5.00 m length, suitable for connecting sensors and actuators in various industrial applications. It is typically used for reliable signal and power transmission in automation, machinery, and robotics environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot