Murrelektronik 7000-88011-6310200 Sensor Connector M8 Plug 2m 4 Pins

Image Representative of Range

Murrelektronik 7000-88011-6310200 Sensor Connector M8 Plug 2m 4 Pins

MPN
7000-88011-6310200
EAN-13
4048879129633
Order Code
05-5591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector, model 7000-88011-6310200, features a straight M8 x 1 plug and socket with a 2.00 m length. It is pre-fabricated with four pins, making it suitable for reliable connections in industrial automation applications. This connector is typically used in environments requiring secure and efficient signal transfer between sensors and actuators.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot