Murrelektronik Modular Accessories Sensor/actuator connector (pre-fab) 615351

The parts referenced, such as the sensor/actuator and connector models, are versatile M12 plug components manufactured by Murrelektronik designed for reliable and efficient connectivity in various industrial automation applications.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Colour Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-44001-8400030 Sensor/Actuator M12 Plug 4 Pin 0.30m
Murrelektronik 7000-44001-8400030 Sensor/Actuator M12 Plug 4 Pin 0.30m
Extended range
Order code: 05-5483
MPN: 7000-44001-8400030

Available to back orderBack order, lead time 11 days
1+ £24.80
10+ £20.21
50+ £16.47
Price per unit Ex VAT
0.3m M12 M12 Violet Sensor/actuator connector (pre-fab) 7.8mm B 0.25mm² 7.8mm IP65, IP66K, IP67 TPE-V +85°C -25°C 4A 250V M12 x 1
Murrelektronik 7000-44001-8400150 M12 Connector 1.5m 4-Pin Straight
Murrelektronik 7000-44001-8400150 M12 Connector 1.5m 4-Pin Straight
Standard range
Order code: 05-5484
MPN: 7000-44001-8400150

Despatched within 4 working days - 3 in stock
1+ £32.32
10+ £26.85
50+ £22.30
Price per unit Ex VAT
1.5m M12 M12 Violet Sensor/actuator connector (pre-fab) 7.8mm B 0.25mm² 7.8mm IP65, IP66K, IP67 TPE-V +85°C -25°C 4A 250V M12 x 1
Murrelektronik 7000-44001-8400200 Sensor/Actuator Connector M12 Plug 2m
Murrelektronik 7000-44001-8400200 Sensor/Actuator Connector M12 Plug 2m
Standard range
Order code: 05-5485
MPN: 7000-44001-8400200

Despatched within 4 working days - 2 in stock
1+ £35.55
10+ £29.71
50+ £24.86
Price per unit Ex VAT
2m M12 M12 Violet Sensor/actuator connector (pre-fab) 7.8mm B 0.25mm² 7.8mm IP65, IP66K, IP67 TPE-V +85°C -25°C 4A 250V M12 x 1
Murrelektronik 7000-44001-8400300 Sensor Connector M12 x1 4 Pins 3.00m
Murrelektronik 7000-44001-8400300 Sensor Connector M12 x1 4 Pins 3.00m
Standard range
Order code: 05-5486
MPN: 7000-44001-8400300

Despatched within 4 working days - 2 in stock
1+ £43.89
10+ £37.32
50+ £31.71
Price per unit Ex VAT
3m M12 M12 Violet Sensor/actuator connector (pre-fab) 7.8mm B 0.25mm² 7.8mm IP65, IP66K, IP67 TPE-V +85°C -25°C 4A 250V M12 x 1
Murrelektronik 7000-44001-8400400 Sensor/Actuator Connector M12 4m 4-Pin
Murrelektronik 7000-44001-8400400 Sensor/Actuator Connector M12 4m 4-Pin
Extended range
Order code: 05-5487
MPN: 7000-44001-8400400

Available to back orderBack order, lead time 4 weeks
1+ £48.21
10+ £41.21
50+ £35.19
Price per unit Ex VAT
4.00m M12 M12 Violet Sensor/actuator connector (pre-fab) 7.8mm B 0.25mm² 7.8mm IP65, IP66K, IP67 TPE-V +85°C -25°C 4A 250V M12 x 1
Murrelektronik 7000-44001-8400500 M12 Sensor/Actuator Connector 5m 4-Pin
Murrelektronik 7000-44001-8400500 M12 Sensor/Actuator Connector 5m 4-Pin
Extended range
Order code: 05-5488
MPN: 7000-44001-8400500

Available to back orderBack order, lead time 11 days
1+ £59.16
10+ £51.30
50+ £44.46
Price per unit Ex VAT
5m M12 M12 Violet Sensor/actuator connector (pre-fab) 7.8mm B 0.25mm² 7.8mm IP65, IP66K, IP67 TPE-V +85°C -25°C 4A 250V M12 x 1
Murrelektronik 7000-44001-8401200 M12 Sensor Connector 12m 4 Pins
Murrelektronik 7000-44001-8401200 M12 Sensor Connector 12m 4 Pins
Extended range
Order code: 05-5489
MPN: 7000-44001-8401200

Available to back orderBack order, lead time 10 days
1+ £103.69
10+ £90.17
50+ £78.41
Price per unit Ex VAT
12.00m M12 M12 Violet Sensor/actuator connector (pre-fab) 7.8mm B 0.25mm² 7.8mm IP65, IP66K, IP67 TPE-V +85°C -25°C 4A 250V M12 x 1

Trustpilot