Murrelektronik 7000-44001-8400200 Sensor/Actuator Connector M12 Plug 2m

Image Representative of Range

Murrelektronik 7000-44001-8400200 Sensor/Actuator Connector M12 Plug 2m

MPN
7000-44001-8400200
EAN-13
4048879142458
Order Code
05-5485
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £28.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-44001-8400200 is a sensor/actuator connector with a straight M12 x 1 plug. It features four pins and comes with a 2.00-metre cable. Commonly used in automation for reliable signal and power transmission.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 2m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.8mm
Coding B
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7.8mm
IP Rating IP65, IP66K, IP67
Material TPE-V
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 250V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot