Murrelektronik 7000-44001-8400300 Sensor Connector M12 x1 4 Pins 3.00m

Image Representative of Range

Murrelektronik 7000-44001-8400300 Sensor Connector M12 x1 4 Pins 3.00m

MPN
7000-44001-8400300
EAN-13
4048879142427
Order Code
05-5486
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £72.53
5+ £68.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-44001-8400300 is a prefabricated sensor/actuator connector featuring a straight M12 x 1 plug and a straight socket, with a length of 3.00 meters. It has four RJ pins, designed for efficient signal transmission in industrial automation setups. This connector is typically used in environments where secure and reliable connections for sensors and actuators are essential.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.8mm
Coding B
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7.8mm
IP Rating IP65, IP66K, IP67
Material TPE-V
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 250V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot