Murrelektronik 7000-44001-8400400 Sensor/Actuator Connector M12 4m 4-Pin

Image Representative of Range

Murrelektronik 7000-44001-8400400 Sensor/Actuator Connector M12 4m 4-Pin

MPN
7000-44001-8400400
EAN-13
4048879142380
Order Code
05-5487
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Murrelektronik manufactures the 7000-44001-8400400 sensor/actuator connector, featuring a straight M12 x 1 plug and a straight socket with a length of 4.00 metres. This pre-fabricated connector includes four pins, providing reliable and efficient connectivity for sensors and actuators. It is typically used in industrial automation and machinery where robust and secure connections are essential.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 4.00m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.8mm
Coding B
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7.8mm
IP Rating IP65, IP66K, IP67
Material TPE-V
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 250V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot