Murrelektronik 7000-44001-8400030 Sensor/Actuator M12 Plug 4 Pin 0.30m

Image Representative of Range

Murrelektronik 7000-44001-8400030 Sensor/Actuator M12 Plug 4 Pin 0.30m

MPN
7000-44001-8400030
EAN-13
4048879142533
Order Code
05-5483
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £39.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/11/2026

The Murrelektronik 7000-44001-8400030 is a sensor/actuator connector featuring an M12 x 1 plug and socket, each in a straight configuration. It has four pins and a cable length of 0.30 metres, making it suitable for compact installations. This pre-fabricated connector is typically used in industrial automation for efficient connection of sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 0.3m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.8mm
Coding B
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7.8mm
IP Rating IP65, IP66K, IP67
Material TPE-V
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 250V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot