Murrelektronik 7000-44001-8400150 M12 Connector 1.5m 4-Pin Straight

Image Representative of Range

Murrelektronik 7000-44001-8400150 M12 Connector 1.5m 4-Pin Straight

MPN
7000-44001-8400150
EAN-13
4048879142472
Order Code
05-5484
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £52.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Murrelektronik manufactures the 7000-44001-8400150 sensor/actuator connector, featuring a straight M12 x 1 plug and socket. The connector has four pins and a cable length of 1.50 metres. It is commonly used in industrial automation for efficient data and signal transmission.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 1.5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.8mm
Coding B
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7.8mm
IP Rating IP65, IP66K, IP67
Material TPE-V
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 250V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot