Murrelektronik 7000-44001-8400500 M12 Sensor/Actuator Connector 5m 4-Pin

Image Representative of Range

Murrelektronik 7000-44001-8400500 M12 Sensor/Actuator Connector 5m 4-Pin

MPN
7000-44001-8400500
EAN-13
4048879142342
Order Code
05-5488
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Length:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £59.16
10+ £51.30
50+ £44.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Murrelektronik's 7000-44001-8400500 is a pre-fabricated sensor/actuator connector with a straight M12 x 1 plug and socket, featuring 4 pins and a length of 5.00 metres. This connector is ideal for use in automation and industrial applications where reliable connections are essential.
Connector 1 M12
Connector 2 M12
Colour Violet
Length 5m
Type Sensor/actuator connector (pre-fab)
Cable Diameter 7.8mm
Coding B
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7.8mm
IP Rating IP65, IP66K, IP67
Material TPE-V
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 250V
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot