Murrelektronik Modular Accessories Sensor/actuator connector 615321

Murrelektronik manufactures M12 sensor/actuator connectors featuring 8-pin sockets suitable for various cable lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Length Seal Type Connector 1 Connector 2 Type Cable Diameter Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-17121-2910300 M12 Sensor/Actuator Connector 3m 8 Pins
Murrelektronik 7000-17121-2910300 M12 Sensor/Actuator Connector 3m 8 Pins
Extended range
Order code: 05-5388
MPN: 7000-17121-2910300

Back order - 42 availableBack-order availability date - 02/12/2026
1+ £34.41
10+ £28.88
50+ £24.27
Price per unit Ex VAT
Grey 3m M12 Open cable ends Sensor/actuator connector 7.0mm A 0.25mm² 7mm IP65, IP66K, IP67 PUR +85°C -25°C 2A 300V AC M12 x 1
Murrelektronik 7000-17121-2910500 M12 Sensor/Actuator Connector 5m 8 Pins
Murrelektronik 7000-17121-2910500 M12 Sensor/Actuator Connector 5m 8 Pins
Standard range
Order code: 05-5389
MPN: 7000-17121-2910500

Despatched within 4 working days - 2 in stock
1+ £44.75
10+ £38.03
50+ £32.35
Price per unit Ex VAT
Grey 5m Screw-on M12 Open cable ends Sensor/actuator connector 7.0mm A 0.25mm² 7mm IP65, IP66K, IP67 PUR +85°C -25°C 2A 300V AC M12 x 1
Murrelektronik 7000-17121-2911000 Sensor/Actuator Connector M12 8-Pin Socket 10m
Murrelektronik 7000-17121-2911000 Sensor/Actuator Connector M12 8-Pin Socket 10m
Extended range
Order code: 05-5390
MPN: 7000-17121-2911000

Available to back orderBack order, lead time 4 weeks
1+ £61.21
10+ £53.14
50+ £46.12
Price per unit Ex VAT
Grey 10m M12 Open cable ends Sensor/actuator connector 7.0mm A 0.25mm² 7mm IP65, IP66K, IP67 PUR +85°C -25°C 2A 300V AC M12 x 1
Murrelektronik 7000-17121-2911500 Sensor Connector M12 8-Pin 15m Straight
Murrelektronik 7000-17121-2911500 Sensor Connector M12 8-Pin 15m Straight
Extended range
Order code: 05-5391
MPN: 7000-17121-2911500

Available to back orderBack order, lead time 10 days
1+ £73.12
10+ £63.60
50+ £55.30
Price per unit Ex VAT
Grey 15.00m M12 Open cable ends Sensor/actuator connector 7.0mm A 0.25mm² 7mm IP65, IP66K, IP67 PUR +85°C -25°C 2A 300V AC M12 x 1
Murrelektronik 7000-17121-7170500 M12 Sensor Connector 8 Pins 5m
Murrelektronik 7000-17121-7170500 M12 Sensor Connector 8 Pins 5m
Standard range
Order code: 05-5392
MPN: 7000-17121-7170500

Despatched within 4 working days - 3 in stock
1+ £35.62
10+ £31.38
50+ £27.65
Price per unit Ex VAT
Black 5m M12 Open cable ends Sensor/actuator connector 7.0mm A 0.25mm² 7mm IP65, IP66K, IP67 PUR +85°C -25°C 2A 300V AC M12 x 1
Murrelektronik 7000-17121-7171000 Sensor Connector M12 Socket 10m 8 Pins
Murrelektronik 7000-17121-7171000 Sensor Connector M12 Socket 10m 8 Pins
Extended range
Order code: 05-5393
MPN: 7000-17121-7171000

Back order - 8 availableBack-order availability date - 02/12/2026
1+ £62.87
10+ £54.66
50+ £47.53
Price per unit Ex VAT
Black 10m M12 Open cable ends Sensor/actuator connector 7.0mm A 0.25mm² 7mm IP65, IP66K, IP67 PUR +85°C -25°C 2A 300V AC M12 x 1

Trustpilot