Murrelektronik 7000-17121-2910500 M12 Sensor/Actuator Connector 5m 8 Pins

Image Representative of Range

Murrelektronik 7000-17121-2910500 M12 Sensor/Actuator Connector 5m 8 Pins

MPN
7000-17121-2910500
EAN-13
4048879195775
Order Code
05-5389
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £43.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-17121-2910500 is a sensor/actuator connector M12 x 1 socket with a straight design and a length of 5.00 metres. It features eight pins, making it suitable for complex sensor and actuator connectivity tasks. Typically used in industrial automation applications, it provides reliable and secure connections for data and power transmission.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 7.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot