Murrelektronik 7000-17121-2911500 Sensor Connector M12 8-Pin 15m Straight

Image Representative of Range

Murrelektronik 7000-17121-2911500 Sensor Connector M12 8-Pin 15m Straight

MPN
7000-17121-2911500
EAN-13
4048879195737
Order Code
05-5391
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £71.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Murrelektronik 7000-17121-2911500 is a sensor/actuator connector featuring an M12 x 1 socket design. It is equipped with 8 pins and comes with a 15-metre cable, making it suitable for long-distance connectivity in industrial environments. Typically used in automation applications, it ensures reliable data transmission between devices.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 15.00m
Type Sensor/actuator connector
Cable Diameter 7.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot