Murrelektronik 7000-17121-2910300 M12 Sensor/Actuator Connector 3m 8 Pins

Image Representative of Range

Murrelektronik 7000-17121-2910300 M12 Sensor/Actuator Connector 3m 8 Pins

MPN
7000-17121-2910300
EAN-13
4048879195782
Order Code
05-5388
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £69.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 06/11/2026

The Murrelektronik sensor/actuator connector features an M12 x 1 straight socket with 8 pins and a 3.00 m cable length. This connector is typically used for reliable connections in automation and industrial machinery applications. It provides a robust and secure interface for sensors and actuators in various environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 3m
Type Sensor/actuator connector
Cable Diameter 7.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot