Murrelektronik 7000-17121-7170500 M12 Sensor Connector 8 Pins 5m

Image Representative of Range

Murrelektronik 7000-17121-7170500 M12 Sensor Connector 8 Pins 5m

MPN
7000-17121-7170500
EAN-13
4048879424271
Order Code
05-5392
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Murrelektronik 7000-17121-7170500 is a sensor/actuator connector with an M12 x 1 socket that features 8 pins. It has a 5.00 m connection length and is typically used in industrial automation systems for reliable data and power transmission. Designed for high-performance applications, it ensures secure and efficient connectivity in complex machinery setups.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 7.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot