Murrelektronik 7000-17121-7171000 Sensor Connector M12 Socket 10m 8 Pins

Image Representative of Range

Murrelektronik 7000-17121-7171000 Sensor Connector M12 Socket 10m 8 Pins

MPN
7000-17121-7171000
EAN-13
4048879348317
Order Code
05-5393
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £131.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 05/11/2026

Murrelektronik manufactures the 7000-17121-7171000 sensor/actuator connector, featuring an M12 x 1 straight socket with 8 pins and a 10.00 m cable length. It is commonly used in industrial automation for connecting sensors and actuators reliably. This robust connector is ideal for applications requiring secure and efficient signal transmission and power supply.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 7.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot