Murrelektronik 7000-17121-2911000 Sensor/Actuator Connector M12 8-Pin Socket 10m

Image Representative of Range

Murrelektronik 7000-17121-2911000 Sensor/Actuator Connector M12 8-Pin Socket 10m

MPN
7000-17121-2911000
EAN-13
4048879195751
Order Code
05-5390
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £84.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Murrelektronik's 7000-17121-2911000 sensor/actuator connector features an M12 x 1 socket, straight design, and is 10.00 metres long with 8 pins. This robust connector is ideal for industrial automation applications, ensuring reliable and efficient connectivity. Suitable for harsh environments, it's often used in factory automation, machinery, and process control systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 7.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 2A
Nominal Voltage 300V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot