Murrelektronik Modular Accessories Sensor/actuator connector 615311

The products in the Murrelektronik range are high-quality M12 sensor and actuator connectors available with different specifications.
Description Image Product Buy Pricing (Ex VAT) Length Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) Diameter IP Rating Material Maximum Temperature Min. temperature Mounting Nominal Current Seal Type Thread Type
Murrelektronik 7000-13541-9010020 M12 Sensor Connector 4-Pin 0.20m Socket
Murrelektronik 7000-13541-9010020 M12 Sensor Connector 4-Pin 0.20m Socket
Standard range
Order code: 05-5347
MPN: 7000-13541-9010020

Despatched within 4 working days - 2 in stock
1+ £18.46
Price per unit Ex VAT
0.2m M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13541-9010100 M12 Sensor/Actuator Connector 1m 4-Pin
Murrelektronik 7000-13541-9010100 M12 Sensor/Actuator Connector 1m 4-Pin
Standard range
Order code: 05-5348
MPN: 7000-13541-9010100

Despatched within 4 working days - 4 in stock
1+ £9.15
Price per unit Ex VAT
1m M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13541-9710020 Sensor/Actuator Connector M12 4-Pin 0.20m
Murrelektronik 7000-13541-9710020 Sensor/Actuator Connector M12 4-Pin 0.20m
Extended range
Order code: 05-5349
MPN: 7000-13541-9710020

Back order - 46 availableBack-order availability date - 09/11/2026
1+ £11.90
Price per unit Ex VAT
0.2m M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13541-9710050 M12 Sensor/Actuator Connector 4 Pin
Murrelektronik 7000-13541-9710050 M12 Sensor/Actuator Connector 4 Pin
Standard range
Order code: 05-5350
MPN: 7000-13541-9710050

Despatched within 4 working days - 75 in stock
1+ £19.40
5+ £18.38
25+ £17.46
50+ £16.46
Price per unit Ex VAT
0.5m M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13541-9710100 Sensor Connector M12 4-Pin 1m Socket
Murrelektronik 7000-13541-9710100 Sensor Connector M12 4-Pin 1m Socket
Extended range
Order code: 05-5351
MPN: 7000-13541-9710100

Available to back orderBack order, lead time 11 days
1+ £13.10
Price per unit Ex VAT
1m M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13541-9710200 Sensor/Actuator Connector M12 4-Pin 2m
Murrelektronik 7000-13541-9710200 Sensor/Actuator Connector M12 4-Pin 2m
Standard range
Order code: 05-5352
MPN: 7000-13541-9710200

Despatched within 4 working days - 60 in stock
1+ £11.53
Price per unit Ex VAT
2m M12 Open cable ends Sensor/actuator connector A 0.34mm² 1.3mm IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1

Trustpilot