Murrelektronik 7000-13541-9010100 M12 Sensor/Actuator Connector 1m 4-Pin

Image Representative of Range

Murrelektronik 7000-13541-9010100 M12 Sensor/Actuator Connector 1m 4-Pin

MPN
7000-13541-9010100
EAN-13
4048879294751
Order Code
05-5348
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Murrelektronik 7000-13541-9010100 sensor/actuator connector is a built-in socket with an M12 x 1 configuration and 4 pins. This connector, with a 1.00 m cable, is ideal for industrial automation and machinery applications. It ensures reliable connectivity for sensors and actuators in various environments.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot