Murrelektronik 7000-13541-9710200 Sensor/Actuator Connector M12 4-Pin 2m

Image Representative of Range

Murrelektronik 7000-13541-9710200 Sensor/Actuator Connector M12 4-Pin 2m

MPN
7000-13541-9710200
EAN-13
4048879350518
Order Code
05-5352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Murrelektronik's sensor/actuator connector model 7000-13541-9710200 is a robust M12 x 1 socket, designed for built-in applications with a 2.00 m cable. The connector features four pins, making it ideal for interfacing with complex sensor networks and automation systems. Typical applications include industrial automation, ensuring reliable connectivity in various machinery and equipment.
Connector 1 M12
Connector 2 Open cable ends
Length 2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot