Murrelektronik 7000-13541-9710020 Sensor/Actuator Connector M12 4-Pin 0.20m

Image Representative of Range

Murrelektronik 7000-13541-9710020 Sensor/Actuator Connector M12 4-Pin 0.20m

MPN
7000-13541-9710020
EAN-13
4048879198707
Order Code
05-5349
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 03/10/2026

Murrelektronik's 7000-13541-9710020 sensor/actuator connector features an M12 x 1 socket design and is equipped with four pins. It comes with a built-in cable of 0.20 meters, making it ideal for compact installations. Commonly used in industrial automation, this connector facilitates reliable connections between sensors, actuators, and control systems.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot