Murrelektronik 7000-13541-9010020 M12 Sensor Connector 4-Pin 0.20m Socket

Image Representative of Range

Murrelektronik 7000-13541-9010020 M12 Sensor Connector 4-Pin 0.20m Socket

MPN
7000-13541-9010020
EAN-13
4048879294737
Order Code
05-5347
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector (7000-13541-9010020) is a robust M12 x 1 socket with a built-in length of 0.20 meters and features 4 pins. It is ideal for connecting sensors or actuators in automation applications, offering reliable performance in industrial environments. Typically used in control systems, this connector supports efficient data and signal transmission.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot