Murrelektronik 7000-13541-9710100 Sensor Connector M12 4-Pin 1m Socket

Image Representative of Range

Murrelektronik 7000-13541-9710100 Sensor Connector M12 4-Pin 1m Socket

MPN
7000-13541-9710100
EAN-13
4048879198691
Order Code
05-5351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 03/10/2026

Murrelektronik's sensor/actuator connector, model 7000-13541-9710100, is a robust M12 x 1 socket designed for secure connections. It features a 1.00 metre cable length and 4 pins, suitable for integrating sensors and actuators in automated systems. Ideal for industrial applications, it ensures reliable signal transmission in complex machinery setups.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot