Murrelektronik 7000-13541-9710050 M12 Sensor/Actuator Connector 4 Pin

Image Representative of Range

Murrelektronik 7000-13541-9710050 M12 Sensor/Actuator Connector 4 Pin

MPN
7000-13541-9710050
EAN-13
4048879294713
Order Code
05-5350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.40
5+ £18.38
25+ £17.45
50+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

The Murrelektronik sensor/actuator connector, model 7000-13541-9710050, is a built-in M12 x 1 socket with a 0.50 metre length and 4 pins. This high-quality connector is ideal for use in automation and control applications, ensuring reliable connectivity in industrial environments. Typically used in sensor and actuator interfacing, it features robust construction for durability and performance.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot