Murrelektronik Modular Accessories Sensor/actuator connector 615278

The parts referenced, manufactured by Murrelektronik, are part of a group of M12 sensor/actuator connectors and sockets used for connecting sensors and actuators in various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Length Cable Diameter Diameter Material Seal Type Connector 1 Connector 2 Colour Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-12341-6140200 M12 Sensor/Actuator Connector 4-Pin 2m
Murrelektronik 7000-12341-6140200 M12 Sensor/Actuator Connector 4-Pin 2m
Extended range
Order code: 05-5264
MPN: 7000-12341-6140200

Back order - 3 availableBack-order availability date - 01/11/2026
1+ £14.69
Price per unit Ex VAT
2m 5.0mm 5mm PVC M12 Open cable ends Black Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12341-6140500 Sensor/Actuator Connector M12 Socket 5m
Murrelektronik 7000-12341-6140500 Sensor/Actuator Connector M12 Socket 5m
Standard range
Order code: 05-5265
MPN: 7000-12341-6140500

Despatched within 4 working days - 29 in stock
1+ £9.69
Price per unit Ex VAT
5m 5.0mm 5mm PVC M12 Open cable ends Black Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12341-6141000 M12 Sensor/Actuator Connector 4-Pin
Murrelektronik 7000-12341-6141000 M12 Sensor/Actuator Connector 4-Pin
Standard range
Order code: 05-5266
MPN: 7000-12341-6141000

Available to back orderBack order, lead time 3 weeks
1+ £11.95
Price per unit Ex VAT
10m 5.0mm 5mm PVC M12 Open cable ends Black Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12341-6340300 M12 Connector 3m Right Angle Socket
Murrelektronik 7000-12341-6340300 M12 Connector 3m Right Angle Socket
Standard range
Order code: 05-5267
MPN: 7000-12341-6340300

Despatched within 4 working days - 2 in stock
1+ £19.29
5+ £17.99
25+ £16.86
50+ £15.98
Price per unit Ex VAT
3m 4.5mm 4.5mm PUR Screw-on M12 Open cable ends Black Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12341-6340500 M12 Connector 4 Pins Right Angle 5m
Murrelektronik 7000-12341-6340500 M12 Connector 4 Pins Right Angle 5m
Standard range
Order code: 05-5268
MPN: 7000-12341-6340500

Despatched within 4 working days - 4 in stock
1+ £30.13
5+ £28.13
25+ £26.65
Price per unit Ex VAT
5m 4.5mm 4.5mm PUR M12 Open cable ends Black Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1
Murrelektronik 7000-12341-6341000 Sensor/Actuator Connector M12 4-Pin 10m
Murrelektronik 7000-12341-6341000 Sensor/Actuator Connector M12 4-Pin 10m
Standard range
Order code: 05-5269
MPN: 7000-12341-6341000

Despatched within 4 working days - 15 in stock
1+ £45.48
5+ £42.44
25+ £40.19
Price per unit Ex VAT
10m 4.5mm 4.5mm PUR M12 Open cable ends Black Sensor/actuator connector A 0.34mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M12 x 1

Trustpilot